
19360241522 | |
|---|---|
DigiKey Part Number | 19360241522-ND |
Manufacturer | |
Manufacturer Product Number | 19360241522 |
Description | HAN 24B EX-HSE-M32 4 PEGS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19360241522 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Blue |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -20°C ~ 40°C |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 904,17400 Kč | 9 041,74 Kč |
| Unit Price without VAT: | 904,17400 Kč |
|---|---|
| Unit Price with VAT: | 1 094,05054 Kč |








