
19360241442 | |
|---|---|
DigiKey Part Number | 19360241442-ND |
Manufacturer | |
Manufacturer Product Number | 19360241442 |
Description | HAN 24B EX-HTE-M32-REEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19360241442 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Blue |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -20°C ~ 40°C |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 766,34300 Kč | 7 663,43 Kč |
| Unit Price without VAT: | 766,34300 Kč |
|---|---|
| Unit Price with VAT: | 927,27503 Kč |








