
19360241422 | |
|---|---|
DigiKey Part Number | 19360241422-ND |
Manufacturer | |
Manufacturer Product Number | 19360241422 |
Description | HAN 24B EX-HTE M32 4 PEGS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19360241422 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.165" H (120.00mm x 43.00mm x 55.00mm) |
Series | Housing Color Blue |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -20°C ~ 40°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 895,50200 Kč | 8 955,02 Kč |
| Unit Price without VAT: | 895,50200 Kč |
|---|---|
| Unit Price with VAT: | 1 083,55742 Kč |








