


19302160547 | |
|---|---|
DigiKey Part Number | 1195-3801-ND |
Manufacturer | |
Manufacturer Product Number | 19302160547 |
Description | HAN 16B-HMC-GS-R-M32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302160547 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 003,49000 Kč | 1 003,49 Kč |
| 10 | 852,96000 Kč | 8 529,60 Kč |
| 25 | 799,57040 Kč | 19 989,26 Kč |
| 50 | 761,43780 Kč | 38 071,89 Kč |
| 100 | 725,13020 Kč | 72 513,02 Kč |
| 250 | 681,64716 Kč | 170 411,79 Kč |
| Unit Price without VAT: | 1 003,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 214,22290 Kč |





