


19302160448 | |
|---|---|
DigiKey Part Number | 1195-3806-ND |
Manufacturer | |
Manufacturer Product Number | 19302160448 |
Description | HAN 16B-HMC-GG-R-M40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302160448 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 16B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 217,25000 Kč | 1 217,25 Kč |
| 10 | 1 034,73900 Kč | 10 347,39 Kč |
| 25 | 969,98160 Kč | 24 249,54 Kč |
| 50 | 923,72300 Kč | 46 186,15 Kč |
| 100 | 879,68810 Kč | 87 968,81 Kč |
| Unit Price without VAT: | 1 217,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 472,87250 Kč |





