Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19300240449

DigiKey Part Number
19300240449-ND
Manufacturer
Manufacturer Product Number
19300240449
Description
CONN HAN 24B TOP HOOD HC M50
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector
Datasheet
 Datasheet
EDA/CAD Models
19300240449 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Style
-
Size
-
Lock Location
-
Thread Size
-
Size / Dimension
-
Housing Color
-
Features
-
Ingress Protection
-
Housing Material
-
Housing Finish
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 303,48000 Kč2 303,48 Kč
101 958,00100 Kč19 580,01 Kč
251 835,51080 Kč45 887,77 Kč
501 748,01640 Kč87 400,82 Kč
1001 664,71510 Kč166 471,51 Kč
Manufacturers Standard Package
Unit Price without VAT:2 303,48000 Kč
Unit Price with VAT:2 787,21080 Kč