Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09400240382

DigiKey Part Number
09400240382-ND
Manufacturer
Manufacturer Product Number
09400240382
Description
CONN HAN 24 HPR BASE PNL CENTRA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector
Datasheet
 Datasheet
EDA/CAD Models
09400240382 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Style
-
Size
-
Lock Location
-
Thread Size
-
Size / Dimension
-
Housing Color
-
Features
-
Ingress Protection
-
Housing Material
-
Housing Finish
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 880,30000 Kč2 880,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2 880,30000 Kč
Unit Price with VAT:3 485,16300 Kč