
19300160523 | |
|---|---|
DigiKey Part Number | 1195-7146-ND |
Manufacturer | |
Manufacturer Product Number | 19300160523 |
Description | 16B HOOD SIDE ENTRY, DOUBLE LEVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 16B IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19300160523 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 3.681" L x 2.244" W x 4.331" H (93.50mm x 57.00mm x 110.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 145,12000 Kč | 1 145,12 Kč |
| 10 | 973,24700 Kč | 9 732,47 Kč |
| 25 | 912,34080 Kč | 22 808,52 Kč |
| 50 | 868,83040 Kč | 43 441,52 Kč |
| 100 | 827,40810 Kč | 82 740,81 Kč |
| 250 | 787,27000 Kč | 196 817,50 Kč |
| Unit Price without VAT: | 1 145,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 385,59520 Kč |










