6355-0034-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6355-0034-13

DigiKey Part Number
4414-6355-0034-13-ND
Manufacturer
Manufacturer Product Number
6355-0034-13
Description
CONN D-SUB RCPT 25POS SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Cable Side (4-40)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Backset Spacing
-
Features
Assembly
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
183,36000 Kč83,36 Kč
1070,83300 Kč708,33 Kč
3065,53567 Kč1 966,07 Kč
5063,21740 Kč3 160,87 Kč
10060,19670 Kč6 019,67 Kč
25056,42748 Kč14 106,87 Kč
50053,73434 Kč26 867,17 Kč
1 00051,17108 Kč51 171,08 Kč
2 50047,97059 Kč119 926,48 Kč
Manufacturers Standard Package
Unit Price without VAT:83,36000 Kč
Unit Price with VAT:100,86560 Kč