
19300160429 | |
|---|---|
DigiKey Part Number | 1195-19300160429-ND |
Manufacturer | |
Manufacturer Product Number | 19300160429 |
Description | 16B HOOD TOP ENTRY, DOUBLE LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry B16 IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19300160429 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | B16 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 956,67000 Kč | 956,67 Kč |
| 10 | 813,16900 Kč | 8 131,69 Kč |
| 25 | 762,27760 Kč | 19 056,94 Kč |
| 50 | 725,91760 Kč | 36 295,88 Kč |
| 100 | 691,30460 Kč | 69 130,46 Kč |
| 250 | 648,08144 Kč | 162 020,36 Kč |
| Unit Price without VAT: | 956,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 157,57070 Kč |


