
50.650 M/EMV | |
|---|---|
DigiKey Part Number | 2291-50.650M/EMV-ND |
Manufacturer | |
Manufacturer Product Number | 50.650 M/EMV |
Description | CABLE GLAND 24-35MM M50 BRASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M50x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Size M50x1.5 |
Manufacturer Jacob GmbH | Thread Length 0.354" (9.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bag | Includes O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.945" (24.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 1.378" (35.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 858,41000 Kč | 858,41 Kč |
| 10 | 729,60900 Kč | 7 296,09 Kč |
| 25 | 683,93520 Kč | 17 098,38 Kč |
| 50 | 651,31720 Kč | 32 565,86 Kč |
| 100 | 620,25930 Kč | 62 025,93 Kč |
| 250 | 581,47388 Kč | 145 368,47 Kč |
| Unit Price without VAT: | 858,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 038,67610 Kč |




