


19155035197 | |
|---|---|
DigiKey Part Number | 1195-19155035197-ND |
Manufacturer | |
Manufacturer Product Number | 19155035197 |
Description | HAN CORD GRIP FOR F+B, M25, BLAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Gland |
Datasheet | Datasheet |
EDA/CAD Models | 19155035197 Models |
Category | Accessory Type Cable Gland |
Manufacturer HARTING | For Use With/Related Products Han® F+B Housings |
Series | Specifications M25 Thread |
Packaging Bulk | Ratings IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 676,98000 Kč | 676,98 Kč |
| 10 | 575,30300 Kč | 5 753,03 Kč |
| 25 | 539,28760 Kč | 13 482,19 Kč |
| 50 | 513,56060 Kč | 25 678,03 Kč |
| 100 | 489,06860 Kč | 48 906,86 Kč |
| 250 | 458,48376 Kč | 114 620,94 Kč |
| Unit Price without VAT: | 676,98000 Kč |
|---|---|
| Unit Price with VAT: | 819,14580 Kč |



