154 Position Shroud for Male Pins Connector AB 22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17700001002

DigiKey Part Number
17700001002-ND
Manufacturer
Manufacturer Product Number
17700001002
Description
CONN SHROUD AB22 154POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
154 Position Shroud for Male Pins Connector AB 22
Datasheet
 Datasheet
EDA/CAD Models
17700001002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Shroud for Male Pins
Connector Style
AB 22
Number of Positions
154
Pitch
0.079" (2.00mm)
Number of Rows
7
Mounting Type
-
Connector Usage
-
Features
-
Color
-
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2072,21200 Kč1 444,24 Kč
Manufacturers Standard Package
Unit Price without VAT:72,21200 Kč
Unit Price with VAT:87,37652 Kč