
17230551102 | |
|---|---|
DigiKey Part Number | 1195-5286-ND |
Manufacturer | |
Manufacturer Product Number | 17230551102 |
Description | CONN HEADER 55POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 55 Position Header, Male Pins Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 17230551102 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Tube | Termination Press-Fit |
Part Status Active | Connector Usage Backplane-to-Daughtercard |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Connector Style C 11 | Current Rating (Amps) 1 A |
Number of Positions 55 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,48000 Kč | 333,48 Kč |
| 20 | 269,83900 Kč | 5 396,78 Kč |
| 40 | 256,96050 Kč | 10 278,42 Kč |
| 60 | 249,71683 Kč | 14 983,01 Kč |
| 100 | 240,87890 Kč | 24 087,89 Kč |
| 260 | 225,18485 Kč | 58 548,06 Kč |
| 500 | 215,04314 Kč | 107 521,57 Kč |
| 1 000 | 204,79350 Kč | 204 793,50 Kč |
| Unit Price without VAT: | 333,48000 Kč |
|---|---|
| Unit Price with VAT: | 403,51080 Kč |



