77 (55 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17030771201

DigiKey Part Number
1195-5257-ND
Manufacturer
Manufacturer Product Number
17030771201
Description
CONN HEADER 77POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
77 (55 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
17030771201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
HARTING
Number of Rows
5 + 2
Series
Mounting Type
Through Hole
Packaging
Tube
Termination
Press-Fit
Part Status
Active
Connector Usage
Backplane-to-Daughtercard
Connector Type
Header, Male Pins
Contact Finish
Gold or Gold-Palladium
Connector Style
C 11
Current Rating (Amps)
1 A
Number of Positions
77 (55 + 22 Ground)
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Features
Board Guide, Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1188,12000 Kč188,12 Kč
20152,29750 Kč3 045,95 Kč
40145,02400 Kč5 800,96 Kč
60140,93100 Kč8 455,86 Kč
100135,94240 Kč13 594,24 Kč
260127,08300 Kč33 041,58 Kč
500121,35648 Kč60 678,24 Kč
1 000115,57054 Kč115 570,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:188,12000 Kč
Unit Price with VAT:227,62520 Kč