17050952202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17050952202
17050952202
17050952202

17050952202

DigiKey Part Number
1195-8215-ND
Manufacturer
Manufacturer Product Number
17050952202
Description
CONN HEADER 2MM PRESS-FIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tube
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
-
Number of Positions Loaded
-
Pitch
0.079" (2.00mm)
Number of Rows
-
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Current Rating (Amps)
1 A
Voltage Rating
-
Operating Temperature
-55°C ~ 125°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
13154,53923 Kč2 009,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:154,53923 Kč
Unit Price with VAT:186,99247 Kč