



17041102202 | |
|---|---|
DigiKey Part Number | 1195-8212-ND |
Manufacturer | |
Manufacturer Product Number | 17041102202 |
Description | CONN HEADER 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,93000 Kč | 130,93 Kč |
| 11 | 110,47455 Kč | 1 215,22 Kč |
| 33 | 102,22636 Kč | 3 373,47 Kč |
| 55 | 98,60964 Kč | 5 423,53 Kč |
| 110 | 93,90018 Kč | 10 329,02 Kč |
| 253 | 88,54146 Kč | 22 400,99 Kč |
| 506 | 84,31731 Kč | 42 664,56 Kč |
| 1 001 | 80,35843 Kč | 80 438,79 Kč |
| 2 508 | 75,32173 Kč | 188 906,90 Kč |
| Unit Price without VAT: | 130,93000 Kč |
|---|---|
| Unit Price with VAT: | 158,42530 Kč |



