17011542603 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 413,39577 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 126
Unit Price: 374,36000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 645
Unit Price: 268,41000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 447
Unit Price: 450,69000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 445
Unit Price: 317,42000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 228,24665 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 142,00385 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 484,97400 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 249,01000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 282,43423 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 83,03965 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 182,68422 Kč
Datasheet
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17011542603

DigiKey Part Number
1195-5252-ND
Manufacturer
Manufacturer Product Number
17011542603
Description
CONN HEADER 154POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
17011542603 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
HARTING
Number of Rows
5 + 2
Series
Mounting Type
Through Hole
Packaging
Tube
Termination
Press-Fit
Part Status
Active
Connector Usage
CompactPCI P4
Connector Type
Header, Male Pins
Contact Finish
Gold or Gold-Palladium
Connector Style
A 22
Current Rating (Amps)
1 A
Number of Positions
154 (110 + 44 Ground)
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Features
Board Guide
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
188834-4TE Connectivity AMP Connectors0188834-4-ND413,39577 KčSimilar
352332-1TE Connectivity AMP Connectors126A121101-ND374,36000 KčSimilar
5188399-1TE Connectivity AMP Connectors645A123238-ND268,41000 KčSimilar
5188578-1TE Connectivity AMP Connectors447A101799-ND450,69000 KčSimilar
5188834-1TE Connectivity AMP Connectors445A31547-ND317,42000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1581,66000 Kč581,66 Kč
10494,35900 Kč4 943,59 Kč
30457,47933 Kč13 724,38 Kč
50441,28980 Kč22 064,49 Kč
100420,24040 Kč42 024,04 Kč
250393,95956 Kč98 489,89 Kč
500375,18294 Kč187 591,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:581,66000 Kč
Unit Price with VAT:703,80860 Kč