Image for 5352000-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5352000-1

DigiKey Part Number
5352000-1-ND
Manufacturer
Manufacturer Product Number
5352000-1
Description
CONN HEADER 154POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Rows
5 + 2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Press-Fit
Part Status
Active
Current Rating (Amps)
1.5 A
Connector Type
Header, Male Pins
Voltage Rating
500Vrms
Connector Style
A 22
Operating Temperature
-55°C ~ 125°C
Number of Positions
154 (110 + 44 Ground)
Base Product Number
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10484,97400 Kč4 849,74 Kč
Manufacturers Standard Package
Unit Price without VAT:484,97400 Kč
Unit Price with VAT:586,81854 Kč