Similar
Similar

17011541603 | |
|---|---|
DigiKey Part Number | 17011541603-ND |
Manufacturer | |
Manufacturer Product Number | 17011541603 |
Description | CONN HEADER 154POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17011541603 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 + 2 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Connector Usage CompactPCI P4 |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Connector Style A 22 | Current Rating (Amps) 1 A |
Number of Positions 154 (110 + 44 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Board Guide |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 188834-4 | TE Connectivity AMP Connectors | 0 | 188834-4-ND | 16,98143 Kč | Similar |
| 352332-1 | TE Connectivity AMP Connectors | 126 | A121101-ND | 15,38000 Kč | Similar |
| 5188399-1 | TE Connectivity AMP Connectors | 645 | A123238-ND | 11,03000 Kč | Similar |
| 5188578-1 | TE Connectivity AMP Connectors | 447 | A101799-ND | 18,51000 Kč | Similar |
| 5188834-1 | TE Connectivity AMP Connectors | 445 | A31547-ND | 13,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 811,00800 Kč | 8 110,08 Kč |
| Unit Price without VAT: | 811,00800 Kč |
|---|---|
| Unit Price with VAT: | 981,31968 Kč |











