



15758362701000 | |
|---|---|
DigiKey Part Number | 1195-15758362701000TR-ND - Tape & Reel (TR) 1195-15758362701000CT-ND - Cut Tape (CT) 1195-15758362701000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15758362701000 |
Description | HAR-FLEX HYBRID ANGLED MALE, 2P+ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle; Through Hole 44 (36 + 8 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | 15758362701000 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.130" (3.30mm) |
Series | Contact Shape Rectangular, Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Blade; Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 21.5A |
Mounting Type | Voltage Rating 50VAC, 120VDC |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,67000 Kč | 207,67 Kč |
| 10 | 176,50900 Kč | 1 765,09 Kč |
| 100 | 150,02860 Kč | 15 002,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 136,05550 Kč | 54 422,20 Kč |
| 800 | 129,56764 Kč | 103 654,11 Kč |
| 1 200 | 125,91818 Kč | 151 101,82 Kč |
| Unit Price without VAT: | 207,67000 Kč |
|---|---|
| Unit Price with VAT: | 251,28070 Kč |




