



15828362601000 | |
|---|---|
DigiKey Part Number | 1195-15828362601000TR-ND - Tape & Reel (TR) 1195-15828362601000CT-ND - Cut Tape (CT) 1195-15828362601000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15828362601000 |
Description | HAR-FLEX HYBRID STRAIGHT FEMALE, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 44 (36 + 8 Power) Position Receptacle Connector Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15828362601000 Models |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Series | Insulation Height 0.356" (9.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Features Board Guide, Pick and Place, Solder Retention |
Style Board to Board or Cable | Current Rating (Amps) 20A |
Number of Positions | Voltage Rating 50VAC, 120VDC |
Number of Positions Loaded All | Applications General Purpose |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Contact Shape Rectangular, Square |
Termination | Contact Material Copper Alloy |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,11000 Kč | 242,11 Kč |
| 10 | 205,80100 Kč | 2 058,01 Kč |
| 100 | 174,92380 Kč | 17 492,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 162,67375 Kč | 45 548,65 Kč |
| 560 | 154,91650 Kč | 86 753,24 Kč |
| 840 | 150,55315 Kč | 126 464,65 Kč |
| 1 400 | 145,23131 Kč | 203 323,83 Kč |
| Unit Price without VAT: | 242,11000 Kč |
|---|---|
| Unit Price with VAT: | 292,95310 Kč |



