




15220682601000 | |
|---|---|
DigiKey Part Number | 1195-3410-2-ND - Tape & Reel (TR) 1195-3410-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15220682601000 |
Description | CONN RCPT 68POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15220682601000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Black |
Part Status Active | Insulation Height 0.356" (9.05mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 10.8mm ~ 13.8mm |
Number of Positions Loaded All | Features Board Guide, Pick and Place, Solder Retention |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,37000 Kč | 201,37 Kč |
| 10 | 171,17600 Kč | 1 711,76 Kč |
| 100 | 145,49930 Kč | 14 549,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 135,30886 Kč | 37 886,48 Kč |
| 560 | 128,85536 Kč | 72 159,00 Kč |
| 840 | 125,22557 Kč | 105 189,48 Kč |
| 1 400 | 120,79804 Kč | 169 117,26 Kč |
| Unit Price without VAT: | 201,37000 Kč |
|---|---|
| Unit Price with VAT: | 243,65770 Kč |









