15210682601000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15210682601000
15210682601000
15210682601000
Top 4 Reasons to Use HARTING har-flex Connectors

15210682601000

DigiKey Part Number
1195-3399-2-ND - Tape & Reel (TR)
1195-3399-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15210682601000
Description
CONN RCPT 68POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
68 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
15210682601000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.246" (6.25mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
8mm ~ 11mm
Ingress Protection
-
Features
Board Guide, Pick and Place, Solder Retention
Current Rating (Amps)
-
Voltage Rating
-
Applications
General Purpose
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1194,92000 Kč194,92 Kč
10165,70600 Kč1 657,06 Kč
100140,84340 Kč14 084,34 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
280129,45939 Kč36 248,63 Kč
560123,28559 Kč69 039,93 Kč
840119,81210 Kč100 642,16 Kč
1 400115,57629 Kč161 806,81 Kč
Manufacturers Standard Package
Unit Price without VAT:194,92000 Kč
Unit Price with VAT:235,85320 Kč