15210402601000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15210402601000
15210402601000
15210402601000

15210402601000

DigiKey Part Number
1195-3397-2-ND - Tape & Reel (TR)
1195-3397-1-ND - Cut Tape (CT)
1195-3397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15210402601000
Description
CONN RCPT 40POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
15210402601000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.246" (6.25mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
8mm ~ 11mm
Ingress Protection
-
Features
Board Guide, Pick and Place, Solder Retention
Current Rating (Amps)
-
Voltage Rating
-
Applications
General Purpose
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1131,44000 Kč131,44 Kč
10111,73200 Kč1 117,32 Kč
10094,96610 Kč9 496,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
28088,31325 Kč24 727,71 Kč
56084,10038 Kč47 096,21 Kč
84081,73048 Kč68 653,60 Kč
1 40078,84021 Kč110 376,29 Kč
1 96076,99331 Kč150 906,89 Kč
Manufacturers Standard Package
Unit Price without VAT:131,44000 Kč
Unit Price with VAT:159,04240 Kč