


15110402401000 | |
|---|---|
DigiKey Part Number | 1195-15110402401000TR-ND - Tape & Reel (TR) 1195-15110402401000CT-ND - Cut Tape (CT) 1195-15110402401000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15110402401000 |
Description | CONN HEADER SMD 40POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15110402401000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Length - Mating 0.157" (4.00mm) |
Part Status Active | Insulation Height 0.266" (6.76mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,83000 Kč | 126,83 Kč |
| 10 | 107,82500 Kč | 1 078,25 Kč |
| 100 | 91,63950 Kč | 9 163,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 86,68068 Kč | 19 069,75 Kč |
| 440 | 82,54552 Kč | 36 320,03 Kč |
| 660 | 80,21905 Kč | 52 944,57 Kč |
| 1 100 | 77,38202 Kč | 85 120,22 Kč |
| 1 540 | 75,56853 Kč | 116 375,54 Kč |
| 2 200 | 73,69267 Kč | 162 123,87 Kč |
| Unit Price without VAT: | 126,83000 Kč |
|---|---|
| Unit Price with VAT: | 153,46430 Kč |








