
15030202001000 | |
|---|---|
DigiKey Part Number | 1195-15030202001000TR-ND - Tape & Reel (TR) 1195-15030202001000CT-ND - Cut Tape (CT) 1195-15030202001000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15030202001000 |
Description | HAR-FLEX HD-CARD EDGE 20PIN, W/O |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 15030202001000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 10 | |
Number of Positions | 20 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,07000 Kč | 136,07 Kč |
| 10 | 115,57300 Kč | 1 155,73 Kč |
| 25 | 108,32440 Kč | 2 708,11 Kč |
| 50 | 103,14640 Kč | 5 157,32 Kč |
| 100 | 98,22230 Kč | 9 822,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 76,56815 Kč | 15 313,63 Kč |
| Unit Price without VAT: | 136,07000 Kč |
|---|---|
| Unit Price with VAT: | 164,64470 Kč |











