
09181209622 | |
|---|---|
DigiKey Part Number | 1195-1654-ND |
Manufacturer | |
Manufacturer Product Number | 09181209622 |
Description | CONN DIP HDR IDC 20POS VERT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 Position Ribbon Cable, DIP Header Connector IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09181209622 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 20 | |
Cable Pitch | - | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,13500 Kč | 251,35 Kč |
| 25 | 23,56800 Kč | 589,20 Kč |
| 50 | 22,43840 Kč | 1 121,92 Kč |
| 100 | 21,36760 Kč | 2 136,76 Kč |
| 300 | 19,77173 Kč | 5 931,52 Kč |
| 500 | 19,07122 Kč | 9 535,61 Kč |
| 1 000 | 18,16096 Kč | 18 160,96 Kč |
| 2 500 | 17,02409 Kč | 42 560,23 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |











