14130216001000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 321
Unit Price: 7,35000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 2,94734 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 3 012
Unit Price: 7,35000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 2,73394 Kč
Datasheet
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14130216001000

DigiKey Part Number
14130216001000-ND
Manufacturer
Manufacturer Product Number
14130216001000
Description
TERM BLOCK HDR 2POS 5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
14130216001000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
HARTING
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 110°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
2
Material Flammability Rating
UL94 V-0
Positions Per Level
2
Contact Material
Copper Alloy
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Pitch
0.197" (5.00mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP04R2-500-02BESame Sky (Formerly CUI Devices)1 3212223-TBP04R2-500-02BE-ND7,35000 KčSimilar
TBP04R2-500-02GRSame Sky (Formerly CUI Devices)02223-TBP04R2-500-02GR-ND2,94734 KčSimilar
TBP04R3-500-02BESame Sky (Formerly CUI Devices)3 0122223-TBP04R3-500-02BE-ND7,35000 KčSimilar
TBP04R3-500-02GRSame Sky (Formerly CUI Devices)02223-TBP04R3-500-02GR-ND2,73394 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30020,42757 Kč6 128,27 Kč
Manufacturers Standard Package
Unit Price without VAT:20,42757 Kč
Unit Price with VAT:24,71736 Kč