




14110613001000 | |
|---|---|
DigiKey Part Number | 1195-3649-2-ND - Tape & Reel (TR) 1195-3649-1-ND - Cut Tape (CT) 1195-3649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14110613001000 |
Description | TERM BLOCK HDR 6POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14110613001000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.100" (2.54mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | - | |
Current - UL | 6 A | |
Voltage - UL | 160 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 125°C | |
Contact Mating Finish | Tin | |
Features | Board Guide, Pick and Place Cap | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.254" (6.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 40,31600 Kč | 403,16 Kč |
| 100 | 34,26240 Kč | 3 426,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,13716 Kč | 15 068,58 Kč |
| 1 000 | 28,56820 Kč | 28 568,20 Kč |
| 1 500 | 27,81213 Kč | 41 718,19 Kč |
| 2 500 | 27,00334 Kč | 67 508,35 Kč |
| 3 500 | 26,54723 Kč | 92 915,30 Kč |
| 5 000 | 26,12197 Kč | 130 609,85 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |





