




14110213002000 | |
|---|---|
DigiKey Part Number | 1195-3634-2-ND - Tape & Reel (TR) 1195-3634-1-ND - Cut Tape (CT) 1195-3634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14110213002000 |
Description | TERM BLOCK HDR 2POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14110213002000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.100" (2.54mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | - | |
Current - UL | 6 A | |
Voltage - UL | 160 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 125°C | |
Contact Mating Finish | Tin | |
Features | Board Guide | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,83500 Kč | 188,35 Kč |
| 100 | 15,99840 Kč | 1 599,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 13,65745 Kč | 8 194,47 Kč |
| 1 200 | 12,85848 Kč | 15 430,18 Kč |
| 1 800 | 12,47164 Kč | 22 448,95 Kč |
| 3 000 | 12,05649 Kč | 36 169,47 Kč |
| 4 200 | 11,82172 Kč | 49 651,22 Kč |
| 6 000 | 11,60231 Kč | 69 613,86 Kč |
| 15 000 | 11,15508 Kč | 167 326,20 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |





