




14110413002000 | |
|---|---|
DigiKey Part Number | 1195-3636-2-ND - Tape & Reel (TR) 1195-3636-1-ND - Cut Tape (CT) 1195-3636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14110413002000 |
Description | TERM BLOCK HDR 4POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14110413002000 Models |
Category | Mounting Type Surface Mount |
Manufacturer HARTING | Current - UL 6 A |
Series | Voltage - UL 160 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Features Board Guide |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Header Orientation 90°, Right Angle | Insulation Height 0.197" (5.00mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 30,55200 Kč | 305,52 Kč |
| 100 | 25,96400 Kč | 2 596,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 22,34257 Kč | 13 405,54 Kč |
| 1 200 | 21,15793 Kč | 25 389,52 Kč |
| 1 800 | 20,58679 Kč | 37 056,22 Kč |
| 3 000 | 19,97554 Kč | 59 926,62 Kč |
| 4 200 | 19,63068 Kč | 82 448,86 Kč |
| 6 000 | 19,30899 Kč | 115 853,94 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |





