




14010413101000 | |
|---|---|
DigiKey Part Number | 1195-3669-2-ND - Tape & Reel (TR) 1195-3669-1-ND - Cut Tape (CT) 1195-3669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14010413101000 |
Description | TERM BLK 4POS TOP ENT 2.54MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14010413101000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Vertical with Board | |
Current | 6 A | |
Voltage | 160 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Board Guide, Solder Retention | |
Color | Black | |
Operating Temperature | -40°C ~ 125°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,41000 Kč | 36,41 Kč |
| 10 | 30,85500 Kč | 308,55 Kč |
| 100 | 26,22600 Kč | 2 622,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,54192 Kč | 6 135,48 Kč |
| 500 | 22,94986 Kč | 11 474,93 Kč |
| 750 | 22,17420 Kč | 16 630,65 Kč |
| 1 250 | 21,33914 Kč | 26 673,92 Kč |
| 1 750 | 20,86533 Kč | 36 514,33 Kč |
| 2 500 | 20,42159 Kč | 51 053,97 Kč |
| 6 250 | 19,51416 Kč | 121 963,50 Kč |
| Unit Price without VAT: | 36,41000 Kč |
|---|---|
| Unit Price with VAT: | 44,05610 Kč |








