New Product
1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14010100101165

DigiKey Part Number
1195-14010100101165TR-ND - Tape & Reel (TR)
1195-14010100101165CT-ND - Cut Tape (CT)
1195-14010100101165DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
14010100101165
Description
HAR-FLEXICON TSPH-1 T32 GY 1000P
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-24 AWG
Manufacturer
HARTING
Mounting Type
Surface Mount
Series
Wire Termination
Screwless - Spring Cage, Tension Clamp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Color
Gray
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyphthalamide (PPA)
Positions Per Level
1
Contact Material - Plating
Copper Alloy - Tin Plated
Mating Orientation
Horizontal with Board
Clamp Material - Plating
Steel
Current
9 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 988
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1025,93300 Kč259,33 Kč
2522,58560 Kč564,64 Kč
5020,41420 Kč1 020,71 Kč
10018,57480 Kč1 857,48 Kč
25016,61612 Kč4 154,03 Kč
50015,45494 Kč7 727,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,52684 Kč14 526,84 Kč
2 00013,79390 Kč27 587,80 Kč
3 00013,44110 Kč40 323,30 Kč
5 00013,06412 Kč65 320,60 Kč
7 00012,85162 Kč89 961,34 Kč
10 00012,65352 Kč126 535,20 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč