
11136001502 | |
|---|---|
DigiKey Part Number | 11136001502-ND |
Manufacturer | |
Manufacturer Product Number | 11136001502 |
Description | HAN-YELLOCK 60M HOOD SIDE ENTRY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood - Shell Connector Side Entry M32 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 11136001502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Shell | |
Style | Side Entry | |
Size | - | |
Lock Location | Push Button Snap Lock on Hood Carrier | |
Thread Size | M32 | |
Size / Dimension | 3.965" L x 2.205" W x 2.976" H (100.70mm x 56.00mm x 75.60mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 020,08000 Kč | 1 020,08 Kč |
| Unit Price without VAT: | 1 020,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 234,29680 Kč |











