


Category | Tool Type Hand Crimper |
Manufacturer HARTING | For Use With/Related Products Circular Contacts |
Series | Wire Gauge or Range - mm² 0.08 ~ 2.50mm² |
Packaging Box | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 799,24000 Kč | 30 799,24 Kč |
| Unit Price without VAT: | 30 799,24000 Kč |
|---|---|
| Unit Price with VAT: | 37 267,08040 Kč |












