Socket Contact Size 0.6mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Size 0.6mm Crimp Gold
HARTING Han® M23 Hybrid Hood - Assembly instruction

09156006291

DigiKey Part Number
1195-8358-ND
Manufacturer
Manufacturer Product Number
09156006291
Description
CONTACT SOCKET 0.6MM CRIMP GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Size 0.6mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
09156006291 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Socket
Manufacturer
HARTING
Contact Size
0.6mm
Series
Wire Gauge or Range - mm²
0.08 ~ 0.34mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Power, Machined
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1041,05100 Kč410,51 Kč
2538,46840 Kč961,71 Kč
5036,63320 Kč1 831,66 Kč
10034,88190 Kč3 488,19 Kč
30032,27883 Kč9 683,65 Kč
50031,13584 Kč15 567,92 Kč
1 00029,64981 Kč29 649,81 Kč
2 50027,79455 Kč69 486,38 Kč
Manufacturers Standard Package
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč