
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Heavy Duty Contacts, 240mm² | |
Specifications | - | |
Compatible Tools | 09990000861 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 860,80000 Kč | 10 860,80 Kč |
| 5 | 10 067,66000 Kč | 50 338,30 Kč |
| 10 | 9 744,45800 Kč | 97 444,58 Kč |
| Unit Price without VAT: | 10 860,80000 Kč |
|---|---|
| Unit Price with VAT: | 13 141,56800 Kč |



