
09110006168 | |
|---|---|
DigiKey Part Number | 09110006168-ND |
Manufacturer | |
Manufacturer Product Number | 09110006168 |
Description | HAN HC MODULAR 650 MALE CONTACT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 240mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006168 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 240mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 264,84000 Kč | 2 264,84 Kč |
| 10 | 1 925,16000 Kč | 19 251,60 Kč |
| 25 | 1 804,73600 Kč | 45 118,40 Kč |
| 50 | 1 718,70300 Kč | 85 935,15 Kč |
| 100 | 1 660,41690 Kč | 166 041,69 Kč |
| Unit Price without VAT: | 2 264,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 740,45640 Kč |


