Tool Die Set For Heavy Duty Contacts, 150mm²
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09990000870

DigiKey Part Number
1195-8564-ND
Manufacturer
Manufacturer Product Number
09990000870
Description
HYDRAULIC CRIMP TOOL 120KN CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tool Die Set For Heavy Duty Contacts, 150mm²
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Heavy Duty Contacts, 150mm²
Specifications
-
Compatible Tools
09990000861
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 859,82000 Kč9 859,82 Kč
Manufacturers Standard Package
Unit Price without VAT:9 859,82000 Kč
Unit Price with VAT:11 930,38220 Kč