



09110006164 | |
|---|---|
DigiKey Part Number | 1195-4353-ND |
Manufacturer | |
Manufacturer Product Number | 09110006164 |
Description | CONTACT H.D. CRIMP PIN 300MCM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 300MCM (kcmil) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006164 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 300MCM (kcmil) | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 501,99000 Kč | 1 501,99 Kč |
| 10 | 1 276,74100 Kč | 12 767,41 Kč |
| 25 | 1 196,85240 Kč | 29 921,31 Kč |
| 50 | 1 139,78400 Kč | 56 989,20 Kč |
| 100 | 1 085,45800 Kč | 108 545,80 Kč |
| Unit Price without VAT: | 1 501,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 817,40790 Kč |


