
Category | For Use With/Related Products Backplane Contacts |
Manufacturer HARTING | Wire Gauge or Range - AWG 16-20 AWG |
Packaging Box | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Top Entry |
Tool Method Manual | Features For Reeled Terminals |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 567,61000 Kč | 33 567,61 Kč |
| 5 | 31 119,07800 Kč | 155 595,39 Kč |
| Unit Price without VAT: | 33 567,61000 Kč |
|---|---|
| Unit Price with VAT: | 40 616,80810 Kč |


