D-Sub Contact Male Pin Gold 22-26 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09932005576

DigiKey Part Number
1195-09932005576-ND
Manufacturer
Manufacturer Product Number
09932005576
Description
D-SUB TURNED MALE CONTACT FOR AW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 22-26 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
09932005576 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
22-26 AWG
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
Gold
Termination Finish Thickness
-
Contact Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1126,62000 Kč126,62 Kč
10107,59400 Kč1 075,94 Kč
25100,84920 Kč2 521,23 Kč
5096,03220 Kč4 801,61 Kč
10091,44630 Kč9 144,63 Kč
30084,62683 Kč25 388,05 Kč
50081,63266 Kč40 816,33 Kč
1 00077,73943 Kč77 739,43 Kč
2 50072,87835 Kč182 195,88 Kč
Manufacturers Standard Package
Unit Price without VAT:126,62000 Kč
Unit Price with VAT:153,21020 Kč