
1557DA2GY | |
|---|---|
DigiKey Part Number | 164-1557DA2GY-ND |
Manufacturer | |
Manufacturer Product Number | 1557DA2GY |
Description | BOX PC GRAY 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included, Hand Held 4.720" L x 4.720" W (119.89mm x 119.89mm) X 2.760" (70.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1557DA2GY Models |
Category | Area (L x W) 22.3in² (144cm²) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bag | Color Gray |
Part Status Active | Thickness 0.120" (3.05mm) |
Container Type Box | Ratings |
Size / Dimension 4.720" L x 4.720" W (119.89mm x 119.89mm) | Material Flammability Rating UL94 5VA |
Height 2.760" (70.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,94000 Kč | 573,94 Kč |
| 5 | 483,30600 Kč | 2 416,53 Kč |
| 10 | 449,16500 Kč | 4 491,65 Kč |
| 25 | 407,95040 Kč | 10 198,76 Kč |
| 50 | 379,46580 Kč | 18 973,29 Kč |
| 100 | 353,44230 Kč | 35 344,23 Kč |
| Unit Price without VAT: | 573,94000 Kč |
|---|---|
| Unit Price with VAT: | 694,46740 Kč |






