
09930010302XL | |
|---|---|
DigiKey Part Number | 1195-09930010302XL-ND |
Manufacturer | |
Manufacturer Product Number | 09930010302XL |
Description | HAN S BULKHEAD MOUNT HOUSING, RE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Male Insert with Base Red 1 Position Bolt and Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert with Base | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Bolt and Nut | |
Voltage Rating | 1500V | |
Current Rating (Amps) | 200A | |
Contact Type | Han® S | |
Operating Temperature | -40°C ~ 125°C | |
Color | Red | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 266,19790 Kč | 26 619,79 Kč |
| Unit Price without VAT: | 266,19790 Kč |
|---|---|
| Unit Price with VAT: | 322,09946 Kč |











