




09721326993 | |
|---|---|
DigiKey Part Number | 1195-5203-ND |
Manufacturer | |
Manufacturer Product Number | 09721326993 |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer HARTING | Style Q |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Number of Positions 64 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 Kč | 125,57 Kč |
| 20 | 101,52550 Kč | 2 030,51 Kč |
| 40 | 96,68000 Kč | 3 867,20 Kč |
| 60 | 93,94850 Kč | 5 636,91 Kč |
| 100 | 90,62320 Kč | 9 062,32 Kč |
| 260 | 84,71481 Kč | 22 025,85 Kč |
| 500 | 80,89690 Kč | 40 448,45 Kč |
| 1 000 | 77,03851 Kč | 77 038,51 Kč |
| 2 500 | 72,22161 Kč | 180 554,02 Kč |
| Unit Price without VAT: | 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 151,93970 Kč |











