



122A10029X | |
|---|---|
DigiKey Part Number | 626-2142-ND |
Manufacturer | |
Manufacturer Product Number | 122A10029X |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 64 | |
Number of Positions Loaded | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 3 | |
Mounting Type | Through Hole | |
Termination | Wire Wrap | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,33000 Kč | 137,33 Kč |
| 10 | 116,74900 Kč | 1 167,49 Kč |
| 25 | 109,43320 Kč | 2 735,83 Kč |
| 50 | 104,20880 Kč | 5 210,44 Kč |
| 100 | 99,23230 Kč | 9 923,23 Kč |
| 250 | 93,02116 Kč | 23 255,29 Kč |
| 500 | 89,81894 Kč | 44 909,47 Kč |
| Unit Price without VAT: | 137,33000 Kč |
|---|---|
| Unit Price with VAT: | 166,16930 Kč |



