D-Sub Contact Male Pin Gold Coaxial Cable Crimp and Solder Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09692817143

DigiKey Part Number
1195-5160-ND
Manufacturer
Manufacturer Product Number
09692817143
Description
D SUB MIXED MA SOLDER CRIMP COAX
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold Coaxial Cable Crimp and Solder Machined
Datasheet
 Datasheet
EDA/CAD Models
09692817143 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Type
Coaxial
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
Coaxial Cable
Contact Termination
Crimp and Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm) Inner, 8.00µin (0.203µm) Outer
Termination Finish
Gold, Tin
Termination Finish Thickness
8.00µin (0.203µm) Inner, 200.0µin (5.08µm) Outer
Contact Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1225,10000 Kč225,10 Kč
20182,07350 Kč3 641,47 Kč
40173,37525 Kč6 935,01 Kč
60168,48450 Kč10 109,07 Kč
100162,52030 Kč16 252,03 Kč
260151,93023 Kč39 501,86 Kč
500145,08526 Kč72 542,63 Kč
1 000138,16831 Kč138 168,31 Kč
Manufacturers Standard Package
Unit Price without VAT:225,10000 Kč
Unit Price with VAT:272,37100 Kč