
09691870063 | |
|---|---|
DigiKey Part Number | 09691870063-ND |
Manufacturer | |
Manufacturer Product Number | 09691870063 |
Description | CONN D-SUB SOCKET HOSE/TUBING |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Hose/Tubing Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09691870063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pneumatic | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Hose/Tubing | |
Contact Material | German Silver | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | German Silver | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 208,54150 Kč | 4 170,83 Kč |
| Unit Price without VAT: | 208,54150 Kč |
|---|---|
| Unit Price with VAT: | 252,33522 Kč |















