09691815420
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09691815421

DigiKey Part Number
1195-2821-ND
Manufacturer
Manufacturer Product Number
09691815421
Description
CONN D-SUB SOCKET SLDR CUP GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold Solder Cup Machined
Datasheet
 Datasheet
EDA/CAD Models
09691815421 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
-
Contact Termination
Solder Cup
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Termination Finish
Gold
Termination Finish Thickness
8.00µin (0.203µm)
Contact Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,83000 Kč104,83 Kč
1089,14700 Kč891,47 Kč
2583,55160 Kč2 088,79 Kč
5079,56060 Kč3 978,03 Kč
10075,75900 Kč7 575,90 Kč
30070,10913 Kč21 032,74 Kč
50067,62776 Kč33 813,88 Kč
1 00064,40248 Kč64 402,48 Kč
2 50060,37468 Kč150 936,70 Kč
Manufacturers Standard Package
Unit Price without VAT:104,83000 Kč
Unit Price with VAT:126,84430 Kč